This website requires JavaScript.
no-image

* Images are for reference only

UUG2E470MNQ1ZD

Extended
Manufacturer
Nichicon
MFR.Part #
UUG2E470MNQ1ZD
JLCPCB Part #
C1600523
Package
SMD,D18xL17.5mm
Description
-40℃~+85℃ 17.5mm 18mm 2000hrs@85℃ 250V 415mA@120Hz 47uF ±20% SMD,D18xL17.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 40

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5245
200+ $0.5902
500+ $0.5693
1000+ $0.5597
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons