
* Images are for reference only
UES1E471MHM1TO
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UES1E471MHM1TO
- JLCPCB Part #
- C1590225
- Package
- Plugin
- Description
- -40℃~+85℃ 1000hrs@85℃ 16mm 25V 470uF 7.5mm ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5459
250+
$0.2126
500+
$0.2045
1000+
$0.2013