This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UPW2A150MPD

Extended
Manufacturer
Nichicon
MFR.Part #
UPW2A150MPD
JLCPCB Part #
C1669008
Package
Plugin,D8xL11.5mm
Description
-55℃~+105℃ 100V 11.5mm 15uF 180mA@100kHz 3.5mm 3000hrs@105℃ 8mm ±20% 插件,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 62

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1452
200+ $0.0563
500+ $0.0543
1000+ $0.0533

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons