This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UPS2C471MRD

Extended
Manufacturer
Nichicon
MFR.Part #
UPS2C471MRD
JLCPCB Part #
C1590714
Package
Plugin
Description
-40℃~+105℃ 1.2A@120Hz 10mm 160V 22mm 3000hrs@105℃ 470uF ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9301
250+ $0.7472
500+ $0.7214
1000+ $0.7085

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons