
* Images are for reference only
UPS1H151MPD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UPS1H151MPD
- JLCPCB Part #
- C1583504
- Package
- Plugin,D10xL12.5mm
- Description
- -55℃~+105℃ 10mm 12.5mm 150uF 2000hrs@105℃ 490mA@100kHz 50V 5mm ±20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2228
200+
$0.0862
500+
$0.0832
1000+
$0.0817
Welcome back, may I help you?