This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UPJ1H010MDD1TA

Extended
Manufacturer
Nichicon
MFR.Part #
UPJ1H010MDD1TA
JLCPCB Part #
C5111591
Package
Plugin,D5xL12mm
Description
-55℃~+105℃ 12mm 18mA@120Hz 1uF 2000hrs@105℃ 50V 5mm 5mm ±20% 插件,D5xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 112

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0806
2000+ $0.0312
5000+ $0.0302
10000+ $0.0296

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons