This website requires JavaScript.
no-image

* Images are for reference only

UMV1C470MFD1TP

Extended
Manufacturer
Nichicon
MFR.Part #
UMV1C470MFD1TP
JLCPCB Part #
C1579802
Package
Plugin
Description
-40℃~+105℃ 16V 2.5mm 47uF 5000hrs@105℃ 6.3mm 75mA@10kHz ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 61

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1485
200+ $0.0575
500+ $0.0555
1000+ $0.0544
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons