
* Images are for reference only
UKZ2A221MHM
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UKZ2A221MHM
- JLCPCB Part #
- C5111397
- Package
- Plugin,D16xL35.5mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 100V 16mm 220uF 35.5mm 7.5mm ±20% 插件,D16xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 300
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0154
300+
$0.3937
600+
$0.3792
900+
$0.3728
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?