
* Images are for reference only
UFG1C470MEM1TD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UFG1C470MEM1TD
- JLCPCB Part #
- C1584440
- Package
- Plugin,D6.3xL12.5mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 12.5mm 16V 2.5mm 47uF 6.3mm 74mA@120Hz ±20% 插件,D6.3xL12.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 53
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1693
1000+
$0.0656
2500+
$0.0633
5000+
$0.0620
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →