This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UCZ1H330MCS6GS

Extended
Manufacturer
Nichicon
MFR.Part #
UCZ1H330MCS6GS
JLCPCB Part #
C1517736
Package
SMD,D6.3xL7.7mm
Description
-40℃~+125℃ 197mA@100kHz 2000hrs@125℃ 33uF 500mΩ@100kHz 50V ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 25

Full Reel: 900

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3614
200+ $0.1399
500+ $0.1351
900+ $0.1325

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons