This website requires JavaScript.
no-image

* Images are for reference only

UCZ1E272MNQ1ZD

Extended
Manufacturer
Nichicon
MFR.Part #
UCZ1E272MNQ1ZD
JLCPCB Part #
C1601495
Package
SMD,D16xL22.5mm
Description
-40℃~+125℃ 1.5A@120Hz 16mm 22.5mm 25V 2700uF 34mΩ@100kHz 4000hrs@125℃ ±20% SMD,D16xL22.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 60

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2578
200+ $0.8748
500+ $0.8427
1000+ $0.8282
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons