This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UCX1V561MNS1MS

Extended
Manufacturer
Nichicon
MFR.Part #
UCX1V561MNS1MS
JLCPCB Part #
C2164549
Package
SMD,D12.5xL13.5mm
Description
-40℃~+135℃ 2000hrs@135℃ 35V 375mA@120Hz 560uF 70mΩ ±20% SMD,D12.5xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7227
200+ $0.2807
500+ $0.2711
1000+ $0.2662

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons