This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UCS2W330MND9

Extended
Manufacturer
Nichicon
MFR.Part #
UCS2W330MND9
JLCPCB Part #
C1586362
Package
Plugin,D10xL40mm
Description
-25℃~+105℃ 10000hrs@105℃ 10mm 33uF 360mA@120Hz 40mm 450V 5mm ±20% 插件,D10xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6543
200+ $0.6411
500+ $0.6186
1000+ $0.6073

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons