This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UCH1V470MCS1GS

Extended
Manufacturer
Nichicon
MFR.Part #
UCH1V470MCS1GS
JLCPCB Part #
C1517715
Package
SMD,D6.3xL7.7mm
Description
-40℃~+125℃ 197mA@100kHz 2000hrs@125℃ 300mΩ@100kHz 35V 47uF ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 900

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5266
200+ $0.2035
500+ $0.1971
900+ $0.1939

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons