
* Images are for reference only
UCH1V470MCL1GS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UCH1V470MCL1GS
- JLCPCB Part #
- C3829036
- Package
- SMD,D6.3xL8mm
- Description
- -40℃~+125℃ 197mA@10kHz 2000hrs@125℃ 300mΩ@100kHz 35V 47uF 6.3mm 8mm ±20% SMD,D6.3xL8mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3035
200+
$0.1175
500+
$0.1133
900+
$0.1113
Related Products
Welcome back, may I help you?