This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UCA2E101MHD6

Extended
Manufacturer
Nichicon
MFR.Part #
UCA2E101MHD6
JLCPCB Part #
C1587849
Package
Plugin,D18xL25mm
Description
-25℃~+105℃ 100uF 12000hrs@105℃ 18mm 250V 25mm 672.5mA@120Hz 7.5mm ±20% 插件,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1517
200+ $0.4462
500+ $0.4301
1000+ $0.4221

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons