This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UCA2D100MPD

Extended
Manufacturer
Nichicon
MFR.Part #
UCA2D100MPD
JLCPCB Part #
C1596268
Package
Plugin,D10xL16mm
Description
-25℃~+105℃ 10000hrs@105℃ 10mm 10uF 125mA@120Hz 16mm 200V 5mm ±20% 插件,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 37

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2451
1000+ $0.0950
2500+ $0.0916
5000+ $0.0900

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons