This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PLS0E681MCL2TD

Extended
Manufacturer
Nichicon
MFR.Part #
PLS0E681MCL2TD
JLCPCB Part #
C1578581
Package
Plugin,D8xL7mm
Description
-55℃~+105℃ 15mΩ 2.5V 3.5mm 3.9A@100kHz 5000hrs@105℃ 680uF 7mm 8mm Polymer ±20% 插件,D8xL7mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6348
200+ $0.2455
500+ $0.2375
1000+ $0.2326

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons