This website requires JavaScript.
no-image

* Images are for reference only

PCJ1A680MCL1GS

Extended
Manufacturer
Nichicon
MFR.Part #
PCJ1A680MCL1GS
JLCPCB Part #
C2161576
Package
SMD,D5xL6mm
Description
-55℃~+105℃ 10V 2000hrs@105℃ 28mΩ@100kHz 5mm 68uF 6mm Polymer ±20% SMD,D5xL6mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 27

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3427
200+ $0.1327
500+ $0.1281
1000+ $0.1256
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons