This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PCG0E471MCL1GS

Extended
Manufacturer
Nichicon
MFR.Part #
PCG0E471MCL1GS
JLCPCB Part #
C2162605
Package
SMD,D6.3xL6mm
Description
-55℃~+105℃ 2.5V 2000hrs@105℃ 20mΩ@100kHz 470uF 6.3mm 6mm Polymer ±20% SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4827
200+ $0.1868
500+ $0.1802
1000+ $0.1770

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons