
* Images are for reference only
LKSN2682MESA
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- LKSN2682MESA
- JLCPCB Part #
- C3724413
- Package
- Plugin,D25xL50mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 10mm 25mm 3.5A@120Hz 52mm 56V 6800uF ±20% 插件,D25xL50mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8741
250+
$1.8863
500+
$1.8204
1000+
$1.7882
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →