
* Images are for reference only
LKG1C183MESBAK
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- LKG1C183MESBAK
- JLCPCB Part #
- C3724571
- Package
- Plugin,D30xL30mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 10mm 16V 18000uF 2.65A@120Hz 30mm 30mm ±20% 插件,D30xL30mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3995
200+
$2.0899
500+
$2.0174
1000+
$1.9803
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?