
* Images are for reference only
TL431ACDBZRVL
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- TL431ACDBZRVL
- JLCPCB Part #
- C553838
- Package
- TO-236AB
- Description
- 0℃~+70℃ 100mA 2.495V~36V 400uA Adjustable Parallel ±1% TO-236AB Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 174
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0844
10+
$0.0669
30+
$0.0582
100+
$0.0516
500+
$0.0465
1000+
$0.0437
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?