
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Monostable Multivibrators | |
| Manufacturer | Nexperia | |
| Package | SOIC-16 | |
| Function | Reset input、Adjustable pulse width、Retriggerable function | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 23ns | |
| Input Type | Schmitt trigger | |
| Number Of Channels | 2 | |
| Output Type | Complementary type | |
| Voltage - Supply | 2V~6V | |
| Logic Type | Monostable | |
| Quiescent Current | 8uA | |
| Logic Family | 74HC |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74HC423D,652 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Monostable Multivibrators | |
| Manufacturer | Nexperia | |
| Package | SOIC-16 | |
| Function | Reset input、Adjustable pulse width、Retriggerable function | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 23ns | |
| Input Type | Schmitt trigger | |
| Number Of Channels | 2 | |
| Output Type | Complementary type | |
| Voltage - Supply | 2V~6V | |
| Logic Type | Monostable | |
| Quiescent Current | 8uA | |
| Logic Family | 74HC |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74HC423D,652. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74HC423D,652 datasheets or manufacturer documentation.
Datasheet: 74HC423D,652 Datasheet (PDF)
The 74HC423D,652 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.