
* Images are for reference only
SZMM5Z3V6T5GF
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- SZMM5Z3V6T5GF
- JLCPCB Part #
- C3764825
- Package
- SOD-523
- Description
- 1 Independent 3.53V~3.67V 3.6V 300mW 5uA@1V ±2% SOD-523 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 95
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 95
In-stock Item Pricing
Qty Unit Price
1+
$0.1875
50+
$0.1834
150+
$0.1806
500+
$0.1779
Related Products
Welcome back, may I help you?