
* Images are for reference only
PUSB3FA2Z
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PUSB3FA2Z
- JLCPCB Part #
- C5289044
- Package
- DFN2510-10
- Description
- -40℃~+85℃ 0.17pF 1nA 5V 7A@8/20us 9V ESD Four channels IEC 61000-4-2 DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3982
10+
$0.3934
30+
$0.3902
100+
$0.3870
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?