This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PTVS43VP1UP-QX

Extended
Manufacturer
Nexperia
MFR.Part #
PTVS43VP1UP-QX
JLCPCB Part #
C20235923
Package
SOD-128
Description
1nA 43V 50.3V 600W@10/1000us 69.4V 8.6A@10/1000us IEC 61000-4-2 TVS Unidirectional SOD-128 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 28

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3253
200+ $0.1299
500+ $0.1256
1000+ $0.1233
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons