
* Images are for reference only
PTVS36VP1UTP-QX
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PTVS36VP1UTP-QX
- JLCPCB Part #
- C20235917
- Package
- SOD-128
- Description
- 10.3A@10/1000us 1nA 36V 42.1V 58.1V 600W@10/1000us IEC 61000-4-2 TVS Unidirectional SOD-128 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5404
10+
$0.5307
30+
$0.5227
100+
$0.5146