This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PTVS18VS1UTR-QX

Extended
Manufacturer
Nexperia
MFR.Part #
PTVS18VS1UTR-QX
JLCPCB Part #
C20235900
Package
SOD-123W
Description
-55℃~+185℃ 1 100nA 18V 21V 400W TVS Unidirectional SOD-123W ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 35

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2619
200+ $0.1046
500+ $0.1011
1000+ $0.0993
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons