This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PTVS14VP1UTP-QX

Extended
Manufacturer
Nexperia
MFR.Part #
PTVS14VP1UTP-QX
JLCPCB Part #
C20235887
Package
SOD-128
Description
-55℃~+185℃ 14V 16.4V 1nA 23.2V 25.9A@10/1000us 600W@10/1000us TVS Unidirectional SOD-128 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 27

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3408
200+ $0.1360
500+ $0.1315
1000+ $0.1293

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons