
* Images are for reference only
PSMN012-100YSFX
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PSMN012-100YSFX
- JLCPCB Part #
- C20443035
- Package
- LFPAK56, Power-SO8
- Description
- -55℃~+175℃ 100V 11.8mΩ@10V 130W 2.849nF 44nC@10V 4V@1mA 53pF 65A 837pF N-Channel LFPAK56, Power-SO8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3535
200+
$0.5411
500+
$0.5218
1500+
$0.5138
Related Products
Welcome back, may I help you?