
* Images are for reference only
PMFPB8040XP,115
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PMFPB8040XP,115
- JLCPCB Part #
- C17683164
- Package
- HUSON-6(2x2)
- Description
- -55℃~+150℃ 1 P-Channel 102mΩ@4.5V 1V 20V 3.7A 550pF 6.25W 63pF 8.6nC@4.5V P-Channel HUSON-6(2x2) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 1567
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5356
200+
$0.2146
500+
$0.2065
1000+
$0.2033
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?