
* Images are for reference only
PMEG6020EPA,115
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PMEG6020EPA,115
- JLCPCB Part #
- C552939
- Package
- DFN2020-3
- Description
- 1 Independent 18A 250uA@60V 2A 575mV@2A 60V DFN2020-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6220
10+
$0.5286
30+
$0.4899
100+
$0.4399
500+
$0.4174
1000+
$0.4045
Related Products
Welcome back, may I help you?