
* Images are for reference only
PMEG6002EB,115
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PMEG6002EB,115
- JLCPCB Part #
- C426869
- Package
- SOD-523
- Description
- 1 Independent 100uA@60V 2.5A 200mA 600mV@200mA 60V SOD-523 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5460
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5450
In-stock Item Pricing
Qty Unit Price
1+
$0.1876
50+
$0.1480
150+
$0.1310
500+
$0.1098
3000+
$0.1003
6000+
$0.0946
Related Products
Welcome back, may I help you?