
* Images are for reference only
2PD602AQL,215
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 2PD602AQL,215
- JLCPCB Part #
- C554116
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 NPN 10nA 140MHz 250mW 500mA 50V 5V 600mV 85 NPN SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 243
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 243
In-stock Item Pricing
Qty Unit Price
1+
$0.1206
50+
$0.0965
150+
$0.0845
500+
$0.0753
3000+
$0.0681
6000+
$0.0646
Related Products
Welcome back, may I help you?