
* Images are for reference only
PMEG4015EPK,315
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PMEG4015EPK,315
- JLCPCB Part #
- C552910
- Package
- DFN1608-2
- Description
- 1 Independent 1.5A 40V 5A 5uA@10V 610mV@1.5A DFN1608-2 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2227
50+
$0.1905
150+
$0.1765
500+
$0.1592
2500+
$0.1514
5000+
$0.1470
Related Products
Welcome back, may I help you?