This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZX8450-C5V6VL

Extended
Manufacturer
Nexperia
MFR.Part #
BZX8450-C5V6VL
JLCPCB Part #
C3735146
Package
TO-236AB
Description
1 Independent 250mW 2uA@4V 5.32V~5.88V 5.6V ±5% TO-236AB Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 163

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0550
200+ $0.0214
500+ $0.0206
1000+ $0.0202

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons