
* Images are for reference only
PMEG4010BEA,135
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PMEG4010BEA,135
- JLCPCB Part #
- C552896
- Package
- SOD-323
- Description
- 1 Independent 100uA@40V 10A 1A 40V 640mV@1A SOD-323 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 252
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0577
10+
$0.0459
30+
$0.0401
100+
$0.0356
500+
$0.0320
1000+
$0.0302
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?