
* Images are for reference only
PMEG2010BER,115
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PMEG2010BER,115
- JLCPCB Part #
- C552821
- Package
- SOD-123W
- Description
- 1 Independent 1A 20V 450mV@1A 50A 50uA@20V SOD-123W Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.2779
50+
$0.2393
150+
$0.2227
500+
$0.2020
3000+
$0.1927
6000+
$0.1872
Related Products
Welcome back, may I help you?