
* Images are for reference only
PMEG120G20ELP-QX
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PMEG120G20ELP-QX
- JLCPCB Part #
- C17607910
- Package
- SOD-128
- Description
- 11ns 120V 2A 30nA@120V 840mV@2A SOD-128 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3190
1000+
$0.1273
2500+
$0.1231
5000+
$0.1209
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?