
* Images are for reference only
PMEG100T20ELP-QX
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PMEG100T20ELP-QX
- JLCPCB Part #
- C7029102
- Package
- SOD-128
- Description
- -65℃~+150℃ 1 Independent 1.25uA@100V 100V 2A 800mV@2A SOD-128 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2168
50+
$0.1836
150+
$0.1694
500+
$0.1517
3000+
$0.1438
6000+
$0.1389
Related Products
Welcome back, may I help you?