
* Images are for reference only
PMEG100V080ELPEZ
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PMEG100V080ELPEZ
- JLCPCB Part #
- C5709657
- Package
- TO-277
- Description
- 1 Independent 100V 180A 500nA@100V 850mV@8A 8A TO-277 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$1.4173
10+
$1.1806
30+
$1.0501
100+
$0.9020
500+
$0.8359
1000+
$0.8069
Related Products
Welcome back, may I help you?