
* Images are for reference only
HPZR-C17X
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- HPZR-C17X
- JLCPCB Part #
- C7285976
- Package
- SOD-123W
- Description
- 1 Independent 100nA@14V 15.6V~17.2V 17V 27.56Ω 962mW ±5% SOD-123W Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2349
200+
$0.0938
500+
$0.0905
1000+
$0.0891
Related Products
Welcome back, may I help you?