
* Images are for reference only
PMEG10020AELP-QX
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PMEG10020AELP-QX
- JLCPCB Part #
- C6357681
- Package
- SOD-128
- Description
- -65℃~+150℃ 1 Independent 100V 2A 300nA@100V 770mV@2A SOD-128 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0083
10+
$0.8156
30+
$0.7193
100+
$0.6230
500+
$0.5652
1000+
$0.5363
Welcome back, may I help you?