
* Images are for reference only
PMEG050V150EPDAZ
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PMEG050V150EPDAZ
- JLCPCB Part #
- C552785
- Package
- CFP-15
- Description
- 1 Independent 15A 1mA@50V 240A 500mV@15A 50V CFP-15 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 4
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8610
10+
$2.5945
30+
$2.4292
100+
$2.2574
500+
$2.1803
1000+
$2.1482
Related Products
Welcome back, may I help you?