
* Images are for reference only
PMDXB590UPEZ
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PMDXB590UPEZ
- JLCPCB Part #
- C20485550
- Package
- DFN-6(1x1)
- Description
- -55℃~+150℃ 1V@250uA 20V 53.5pF 570mA 6W 7.8pF 770mΩ@4.5V 800pC@0V 9.6pF P-Channel DFN-6(1x1) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2401
200+
$0.0959
500+
$0.0927
1000+
$0.0911
Related Products
Welcome back, may I help you?