This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74LVC2G08DC/S400,1

Extended
Manufacturer
Nexperia
MFR.Part #
74LVC2G08DC/S400,1
JLCPCB Part #
C20235015
Package
-
Description
-40℃~+125℃ 1.65V~5.5V 1.7V、2V 10uA 2 2 2.3V~2.6V 24mA 24mA 370mV~550mV 4.8ns@5.5V,50pF 700mV、800mV 74LVC AND Gate Rear drive protection、Local shutdown mode - Logic Gates ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 23

Full Reel: 2219

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3937
200+ $0.1571
500+ $0.1519
1000+ $0.1494
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons