
* Images are for reference only
PESD5V0S1ULSYL
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PESD5V0S1ULSYL
- JLCPCB Part #
- C5844908
- Package
- SOD-882
- Description
- 152pF 15A@8/20us 1uA 20V 5.5V 6.4V IEC 61000-4-2、IEC 61000-4-5 TVS SOD-882 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.1392
50+
$0.1365
150+
$0.1349
500+
$0.1331
Related Products
Welcome back, may I help you?