
* Images are for reference only
PESD3V3T1BLDYL
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PESD3V3T1BLDYL
- JLCPCB Part #
- C552528
- Package
- DFN1006-2(SOD-882)
- Description
- -55℃~+150℃ 1 10A@8/20us 11V 20pF 3.3V 4.7V 50nA Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5 DFN1006-2(SOD-882) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.1290
50+
$0.1262
150+
$0.1245
500+
$0.1225
Related Products
Welcome back, may I help you?