
* Images are for reference only
PESD18VV1BBSFYL
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PESD18VV1BBSFYL
- JLCPCB Part #
- C552460
- Package
- DSN0603-2
- Description
- -40℃~+125℃ 1 100nA 18V 26.5V 3A@8/20us 5.5pF Bidirectional ESD IEC 61000-4-2 DSN0603-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 9000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2611
50+
$0.2232
150+
$0.2070
500+
$0.1866
2500+
$0.1776
5000+
$0.1722
Related Products
Welcome back, may I help you?